202174-5

TE Connectivity
571-202174-5
202174-5

Mfr.:

Description:
Rack & Panel Connectors CNTR FASTENR GUIDESKTASSY 104P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.882

Stock:
3.882 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3882 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,14 € 9,14 €
8,49 € 84,90 €
8,26 € 165,20 €
8,13 € 406,50 €
7,43 € 743,00 €
6,88 € 1.376,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
104 Position
SMD/SMT
Screw
M
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Tray
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 3,527 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
7318159090
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY