2016693-2

TE Connectivity
571-2016693-2
2016693-2

Mfr.:

Description:
RF Cable Assemblies RP-SMA BKHD UMCCGEN1 W/ 1.13 CABLE, 100M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.510

Stock:
3.510 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,45 € 44,50 €
4,33 € 108,25 €
4,21 € 210,50 €
4,05 € 405,00 €
3,86 € 965,00 €
3,80 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
RP-SMA
Plug (Male)
Straight
UMCC
Jack (Female)
Right Angle
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Brand: TE Connectivity
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Coaxial Cable Assemblies

TE Connectivity's (TE) Micro-Coaxial Cable Assemblies are an end-to-end RF solution with excellent electrical performance. These cable assemblies come in lengths from 50mm to 1000mm for standard parts and address industry standards. micro-coaxial cable assemblies make a reliable RF or wireless connection to a main PCB in a broad range of applications. TE Micro-Coaxial Cable Assemblies are ideal for wearables, smart meters, medical systems, set-top boxes, and smart homes