2016493-1

TE Connectivity
571-2016493-1
2016493-1

Mfr.:

Description:
RF Cable Assemblies RF CA,UMCC TO UMCC, 1.13MM CABLE,30MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.436

Stock:
3.436 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,00 € 40,00 €
3,78 € 75,60 €
3,70 € 185,00 €
3,52 € 352,00 €
3,08 € 616,00 €
2,98 € 1.490,00 €
2,63 € 2.630,00 €
2,49 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
U.FL
Jack (Female)
Right Angle
U.FL
Jack (Female)
Right Angle
30 mm (1.181 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Brand: TE Connectivity
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.