2015698-2

TE Connectivity
571-2015698-2
2015698-2

Mfr.:

Description:
RF Cable Assemblies CABLE ASY UMCC GENII GENII, 0.81, 100MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.746

Stock:
2.746 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,894 € 8,94 €
0,869 € 21,73 €
0,86 € 43,00 €
0,855 € 85,50 €
0,802 € 200,50 €
0,776 € 388,00 €
0,756 € 756,00 €
0,736 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
UMCC
Plug (Male)
UMCC
Plug (Male)
100 mm (3.937 in)
50 Ohms
6 GHz
Brand: TE Connectivity
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Coaxial Cable Assemblies

TE Connectivity's (TE) Micro-Coaxial Cable Assemblies are an end-to-end RF solution with excellent electrical performance. These cable assemblies come in lengths from 50mm to 1000mm for standard parts and address industry standards. micro-coaxial cable assemblies make a reliable RF or wireless connection to a main PCB in a broad range of applications. TE Micro-Coaxial Cable Assemblies are ideal for wearables, smart meters, medical systems, set-top boxes, and smart homes