201037-1

TE Connectivity
571-201037-1
201037-1

Mfr.:

Description:
Rack & Panel Connectors 104 PL. FEM. BLOCK-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,17 € 51,17 €
42,21 € 422,10 €
39,65 € 991,25 €
38,70 € 1.354,50 €
37,56 € 3.943,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
7 Position
Through Hole
M
Brand: TE Connectivity
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 35
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 41,743 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY