2007637-8

TE Connectivity
571-2007637-8
2007637-8

Mfr.:

Description:
I/O Connectors SFP+ ASY NO LP SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,48 € 31,48 €
25,95 € 259,50 €
24,71 € 494,20 €
24,01 € 1.440,60 €
23,63 € 2.363,00 €
23,06 € 5.995,60 €
21,97 € 10.985,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
80 Position
0.8 mm
Gold
Through Hole
Press Fit
Right Angle
- 55 C
+ 105 C
Brand: TE Connectivity
Product Type: I/O Connectors
Factory Pack Quantity: 20
Subcategory: I/O Connectors
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.