2007394-5

TE Connectivity
571-2007394-5
2007394-5

Mfr.:

Description:
I/O Connectors SFP+ ASSY 2X4 SPRING FINGERS 4 LP SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,72 € 69,72 €
60,44 € 725,28 €
60,08 € 1.441,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
160 Position
0.8 mm
Gold
Through Hole
Press Fit
Right Angle
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Color: Black
Features: With lightpipe
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 8 Port
Product Type: I/O Connectors
Factory Pack Quantity: 12
Subcategory: I/O Connectors
Type: SFP
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.