2007193-1

TE Connectivity
571-2007193-1
2007193-1

Mfr.:

Description:
I/O Connectors Cage Assy PCI 1X1 w/HS SFP Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 14,22 €
12,45 € 124,50 €
11,67 € 291,75 €
11,49 € 459,60 €
10,14 € 1.216,80 €
9,77 € 2.735,60 €
9,57 € 4.976,40 €
9,12 € 9.120,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Through Hole
Solder Tail
Right Angle
SFP+
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Housing Material: Nickel Silver
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 40
Subcategory: I/O Connectors
Type: SFP
Unit Weight: 7,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP+ Enhanced Connectors

TE Connectivity SFP+ Enhanced Connectors improve thermal performance and EMI containment in applications with demanding bandwidth and data rates. The SFP+ thermal improvements provide an average 3% reduction in temperature, per port, increasing efficiency while requiring less power to operate the overall system. The new enhanced signal quality reduces EMI by approximately 10-12 dBm (within the 10-15 GHz range) due to the internal redesign of the retention and latch plates achieving better electrical connections and product strength while preventing leakage.

SFP+ Family Interconnect System

TE Connectivity SFP+ I/O Interconnects are designed to transfer data at speeds of up to 16Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. TE SFP+ Interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance. Complementary SFP+ direct-attach copper cable assemblies are also offered as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.