2007178-1

TE Connectivity
571-2007178-1
2007178-1

Mfr.:

Description:
I/O Connectors Cage 1x4 EMI Shield w/Springs and LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 6/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €
17,23 € 172,30 €
17,11 € 427,75 €
16,40 € 787,20 €
15,90 € 8.140,80 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Through Hole
Press Fit
Right Angle
SFP
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Features: With lightpipe
Housing Material: Nickel Silver
Number of Ports: 4 Port
Product Type: I/O Connectors
Factory Pack Quantity: 16
Subcategory: I/O Connectors
Type: SFP
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP+ Family Interconnect System

TE Connectivity SFP+ I/O Interconnects are designed to transfer data at speeds of up to 16Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. TE SFP+ Interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance. Complementary SFP+ direct-attach copper cable assemblies are also offered as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.