2005575-1

TE Connectivity
571-2005575-1
2005575-1

Mfr.:

Description:
Automotive Connectors 060/110/250 LIF 38P PLUG ASSY WHI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,29 € 32,90 €
3,11 € 83,97 €
2,39 € 258,12 €
2,23 € 2.287,98 €
2,15 € 5.398,65 €
2,11 € 10.596,42 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
38 Position
3.4 mm (0.134 in)
Socket (Female)
White
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 29.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 27
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000