20032987-03

TE Connectivity
571-20032987-03
20032987-03

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE CAPSULE, 82HD-050PV-PS 19mm O-Ring

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,78 € 87,78 €
81,38 € 406,90 €
79,01 € 790,10 €
76,17 € 1.904,25 €
74,23 € 3.711,50 €
72,45 € 7.245,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Sensor
50 psi
Vacuum, Gauge
0.1 % FS
Digital
Panel Mount
3.3 V
Brand: TE Connectivity
Diameter: 15.85 mm
Height: 7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Pressure Sensors
Series: 8XH
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8XH High-Accuracy Media-Isolated Pressure Sensors

TE Connectivity's (TE) Measurement Specialties 8XH High-Accuracy Media-Isolated Pressure Sensors integrate a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity. By utilizing the MEMS bridge resistance to measure both temperature and pressure in the same thermal environment, the 8XH sensors deliver precise on‑site temperature data for compensation, achieving excellent initial accuracy and strong EMC performance. In digital mode, the 8XH series provides simultaneous pressure and temperature outputs.