20031060-40

TE Connectivity
824-20031060-40
20031060-40

Mfr.:

Description:
Pressure Sensors - Industrial 6911N-NX LoRa 915MHz US Abs 2B NPT batt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,20 € 359,20 €
325,84 € 1.629,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Transducers
2 bar
Absolute
Brand: TE Connectivity
Diameter: 39.8 mm
Height: 83.56 mm
IP Rating: IP67
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

69XXN Wireless LoRaWAN™ Pressure Transducers

TE Connectivity's (TE) Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are high-accuracy transducers covering multiple wireless communication options, including LoRaWAN and BLUETOOTH® Low Energy (BLE). The transducers feature programmable thresholds for event detection and customer configurable for various applications. The 69XXN series is designed for liquid and gas pressure measurement and is suitable for difficult media like contaminated water or corrosive fluids. The TE Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are IP66/67 rated and exceed heavy industrial CE requirements. Typical applications for the 69XXN pressure transducers include oil well, pipeline, and other condition monitoring.