2003097-F

TE Connectivity
571-2003097-F
2003097-F

Mfr.:

Description:
Board Mount Pressure Sensors HDIM100DBE8P5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
97 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,12 € 17.604,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Differential
0 bar to 100 mbar
Digital, Analog
SMD/SMT
I2C
4.5 V to 5.5 V
Dual Axial Barbless
SMD-6
- 20 C
+ 85 C
HDI
Brand: TE Connectivity
Operating Supply Current: 1 mA
Output Voltage: 5 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.