20030511-40

TE Connectivity
824-20030511-40
20030511-40

Mfr.:

Description:
Pressure Sensors - Industrial 6911N-NX LoRa 915MHz US AB 350B BSP batt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,59 € 322,59 €
297,83 € 1.489,15 €
296,50 € 2.965,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Wireless Pressure Transducer
0 to 5000 psi
Absolute
0.25 %FS
Digital
1/4 in - 19 BSPP
Panel Mount
2.8 V to 3.6 V
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.29 in
IP Rating: IP67
Length: 1.58 in
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: 6XXXN
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.8 V
Width: 1.58 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
5A992.C

65xN Wireless BLUETOOTH® Pressure Transducers

TE Connectivity's 65xN Wireless BLUETOOTH® Pressure Transducers eliminate hard wiring and provide remote process monitoring via BLUETOOTH Low Energy (BLE) wireless communication. These transducers are ideal for measuring liquid or gas pressure, even for challenging media such as contaminated water, steam, or mildly corrosive fluids. The 65xN pressure transducers are lightweight with a small form factor, programmable and customer-configurable, and explosive atmosphere certified. These transducers promise an easy device configuration via the TE SensorConnect smartphone application and come with BSPP/NPT thread options.

69XXN Wireless LoRaWAN™ Pressure Transducers

TE Connectivity's (TE) Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are high-accuracy transducers covering multiple wireless communication options, including LoRaWAN and BLUETOOTH® Low Energy (BLE). The transducers feature programmable thresholds for event detection and customer configurable for various applications. The 69XXN series is designed for liquid and gas pressure measurement and is suitable for difficult media like contaminated water or corrosive fluids. The TE Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are IP66/67 rated and exceed heavy industrial CE requirements. Typical applications for the 69XXN pressure transducers include oil well, pipeline, and other condition monitoring.