200276-2

TE Connectivity
571-200276-2
200276-2

Mfr.:

Description:
Rack & Panel Connectors MALE BLOCK 50 PL.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 321 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €
23,39 € 233,90 €
22,34 € 558,50 €
19,03 € 951,50 €
19,02 € 1.331,40 €
18,55 € 5.194,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
20 Position
Solder
M
Brand: TE Connectivity
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 70
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 19,119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY