20026680-48

TE Connectivity
824-20026680-48
20026680-48

Mfr.:

Description:
Pressure Sensors - Industrial 6511N-NX BLE Abs 35Bar BSP w/battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,26 € 307,26 €
288,84 € 1.444,20 €
281,42 € 2.814,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Wireless Pressure Transducer
0 to 500 psi
Absolute
0.25 %FS
Digital
1/4 in - 19 BSPP
Panel Mount
3.6 V
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.29 in
IP Rating: IP67
Length: 1.58 in
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: 6XXXN
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Width: 1.58 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
5A992.C

65xN Wireless BLUETOOTH® Pressure Transducers

TE Connectivity's 65xN Wireless BLUETOOTH® Pressure Transducers eliminate hard wiring and provide remote process monitoring via BLUETOOTH Low Energy (BLE) wireless communication. These transducers are ideal for measuring liquid or gas pressure, even for challenging media such as contaminated water, steam, or mildly corrosive fluids. The 65xN pressure transducers are lightweight with a small form factor, programmable and customer-configurable, and explosive atmosphere certified. These transducers promise an easy device configuration via the TE SensorConnect smartphone application and come with BSPP/NPT thread options.