20026655-00

TE Connectivity
571-20026655-00
20026655-00

Mfr.:

Description:
Motion & Position Sensors - Industrial PT9600-0550-213-F01: CTO-11500000-09

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.849,58 € 1.849,58 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Motion & Position Sensors - Industrial
- 40 C
+ 90 C
Cable Actuated Encoder Reel
Accuracy: 0.04 %
Brand: TE Connectivity
Mounting Style: Panel Mount, Flange
Product Type: Industrial Motion & Position Sensors
Sensing Distance: 550 in
Series: PT9600
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99