2000892-1

TE Connectivity
571-2000892-1
2000892-1

Mfr.:

Description:
High Speed/Modular Connectors Fortis ZD 10col R/A, Right Assy Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 115   Multiples: 23
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,05 € 8.515,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS: N
REACH - SVHC:
Plugs
90 Position
Fortis Zd
Brand: TE Connectivity
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 23
Subcategory: Backplane Connectors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fortis Zd Connectors

TE Connectivity / AMP Connectors Fortis Zd Connectors support 12+Gb/s data rates in a design that saves weight and space while offering reliable mechanical and electrical performance. The connectors feature a protected pin field on the backplane for reliability and durability, and a staggered daughtercard pin field supports two-level maintenance. The M55302-heritage Mini-Box separable interface provides four points of contact on all sides of the pin. TE Connectivity / AMP Connectors Fortis Zd Connectors are offered in 10- and 20-column modules. Applications included commercial aerospace, ground defense, unmanned aerial vehicles (UAV), fighter jets, and other environmental applications such as space exploration.