2000314-2

TE Connectivity
571-2000314-2
2000314-2

Mfr.:

Description:
I/O Connectors Assy Recept Dsub Quadrax Rt Ang4 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 102   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.228,07 € 125.263,14 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
4 Position
Brand: TE Connectivity
Product Type: I/O Connectors
Factory Pack Quantity: 6
Subcategory: I/O Connectors
Unit Weight: 46,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.