2-57051-9

TE Connectivity
571-2570519
2-57051-9

Mfr.:

Description:
Flat Cables Madison Spec 100-7096 Rev. 3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ribbon Cables
50 Conductor
28 AWG
1 mm (0.039 in)
Unshielded
Gray
150 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Flammability Rating: UL 224 VW-1
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8536690000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
853669000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY