2-292234-2

TE Connectivity
571-2-292234-2
2-292234-2

Mfr.:

Description:
Headers & Wire Housings 1.5 MINI CT DRAWER 22P PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 750 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,72 € 47,20 €
4,47 € 111,75 €
4,36 € 213,64 €
4,15 € 406,70 €
3,64 € 1.070,16 €
3,53 € 1.902,67 €
3,01 € 3.097,29 €
2,68 € 6.828,64 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Connector Assembly
22 Position
1.5 mm (0.059 in)
2 Row
3 mm (0.118 in)
Panel Mount
Crimp
Wire-to-Wire
- 30 C
+ 105 C
Brand: TE Connectivity
Current Rating: 1 A
Housing Colour: Black
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 49
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.