2-2490990-1

TE Connectivity
571-2-2490990-1
2-2490990-1

Mfr.:

Description:
Automotive Connectors 18POS,Sz 16,PIN HSG ASSY,SLD,COD A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 8/17/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,34 € 15,34 €
13,30 € 133,00 €
12,61 € 315,25 €
12,43 € 621,50 €
10,97 € 1.316,40 €
10,23 € 2.455,20 €
10,00 € 6.000,00 €
9,49 € 10.249,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Receptacles
18 Positiom
Panel Mount, Flange
Black
Application: Wire to Wire, Automation
Brand: TE Connectivity
Current Rating: 7.5 A, 13 A, 25 A
Housing Gender: Pin
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67, IP68, IP6K9K
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Voltage Rating: 12 V, 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.

18P NTSEAL Sealed Connectors

TE Connectivity's (TE) 18P NTSEAL Sealed Connectors are 18-position connectors that provide an easy-to-use solution for rugged applications. These connectors are designed to accept popular industry sizes, and they deliver flexibility and compatibility across various platforms. Features include a Lever-free design that ensures easy mating of the compact connector, while a flange-mount option with screws provides secure panel installation. TE 18P NTSEAL Sealed Connectors are suitable for agriculture vehicles, construction vehicles, robotics, and warehouse automation.