2-2464107-2

TE Connectivity
571-2-2464107-2
2-2464107-2

Mfr.:

Description:
Headers & Wire Housings DYNAMIC HV10 HDR ASSY. H-TYPE 12POS. XY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,05 € 50,50 €
Full Reel (Order in multiples of 110)
4,06 € 446,60 €
3,94 € 866,80 €
3,84 € 3.801,60 €
3,62 € 8.760,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
12 Position
3.5 mm (0.138 in)
2 Row
PCB Mount
Solder
Horizontal
Tin
DYNAMIC HV SERIES
22 AWG to 20 AWG
- 40 C
+ 125 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 110
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamic HV Connector System

TE Connectivity's (TE) Dynamic High-Voltage (HV) Connector System features a 1000V voltage rating with high-performance resin and only a 3.5mm pitch for the PCB and wire connection. The series includes a single row with six and eight positions and a double row with 10 and 12 positions. The space-saving double-row header enables a high pin count and reduces mating force by utilizing two single receptacles. The X/Y keying is error-proof, preventing the mismating of identical pin-count parts in double-row headers. TE Dynamic HV Connector System features a side-latch structure for comfortable mating and unmating force. Applications include battery energy storage systems (BESS), electric vehicle infrastructure (EVI), EV power batteries, battery packs, battery management systems (BMS), and battery distribution units (BDU).