2-2392784-2

TE Connectivity
571-2-2392784-2
2-2392784-2

Mfr.:

Description:
Headers & Wire Housings 2P, RAST 5 Tab Header, THV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.453

Stock:
2.453 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,479 € 11,98 €
0,443 € 36,33 €
0,399 € 114,51 €
0,381 € 390,53 €
0,346 € 1.702,32 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Header
2 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
Wire-to-Board, Power
- 40 C
+ 120 C
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 16 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 41
Subcategory: Headers & Wire Housings
Voltage Rating: 400 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Next Generation RAST 5.0 High Retention Headers

TE Connectivity's Next Generation RAST 5.0 High Retention Headers provide a secure connection with customisable features to meet the specific requirements of the application. The Printed Circuit Board (PCB) tabs in these retention headers are inserted from the top-down during the assembly, departing from the conventional bottom-up tab assembly method. This delivers a greater retention  force and supports easier assemblies. The RAST 5.0 headers incorporate a 20A rated current, 5000MΩ insulation resistance and 3000V/m dielectric strength. These next-generation headers  are available in potted or standard versions  and in a tube or bulk packaging to meet a range of assembly needs. The RAST 5.0 high-retention headers are suitable for use in front-loading washing  machines, air-conditioners and small home appliances.