2-2381608-6

TE Connectivity
571-2-2381608-6
2-2381608-6

Mfr.:

Description:
Heavy Duty Power Connectors Power Versa-Lock TNL CAP, 2X3 KEY B, GWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
59.520 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,998 € 9,98 €
0,859 € 21,48 €
0,833 € 99,96 €
0,785 € 219,80 €
0,752 € 360,96 €
0,718 € 804,16 €
0,688 € 1.761,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Cap Housings
10 A
6 Position
Crimp
600 VAC/DC
34.92 mm x 17.55 mm x 51.2 mm
Polyamide (PA)
26 AWG
14 AWG
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Yellow
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Angled
Mounting Style: Panel Mount
Number of Power Positions: 6 Position
Number of Rows: 2 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: 7.25 mm
Factory Pack Quantity: 40
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99