2-2381315-2

TE Connectivity
571-2-2381315-2
2-2381315-2

Mfr.:

Description:
Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X2 KEY B, GWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
46.800 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,402 € 4,02 €
0,359 € 8,98 €
0,341 € 34,10 €
0,301 € 90,30 €
0,278 € 333,60 €
0,267 € 640,80 €
0,26 € 1.560,00 €
0,253 € 2.732,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Plug Housings
15 A
2 Position
Crimp
6 kVAC/DC
29.35 mm x 12.55 mm x 14.53 mm
Straight
Polyamide (PA)
26 AWG
14 AWG
Bulk
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Yellow
Housing Gender: Plug
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Power Positions: 2 Position
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 300
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.