2-2378158-2

TE Connectivity
571-2-2378158-2
2-2378158-2

Mfr.:

Description:
Heavy Duty Power Connectors Power Versa-Lock CAP, 1X2 KEY B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,405 € 4,05 €
0,361 € 9,03 €
0,326 € 32,60 €
0,311 € 62,20 €
0,294 € 176,40 €
0,271 € 216,80 €
0,254 € 609,60 €
0,247 € 1.383,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Versa-Lock
Housings
2 Position
Crimp
600 V
Polybutylene Terephthalate (PBT)
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Power Positions: 2 Position
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99

Power Versa-Lock 5.0 Rectangular Power Connectors

TE Connectivity's (TE) Power Versa-Lock 5.0 Rectangular Power Connectors are for wire-to-wire applications and offer a flexible power solution with a current rating of up to 15A. TE Power Versa-Lock 5.0 Connectors provide an optional IP67-rated perimeter interface and gang seals for waterproofing capabilities. The series offers a tab-and-receptacle contact design with four contact points for higher reliability. A Connector mounting clip on the cap housings helps reduce Connector movement for high-vibration applications like washing machines. This feature replaces the need for manually installing wire ties to hold mounting clips, helping to reduce the manual labor required in the assembly process.