2-2355088-2

TE Connectivity
571-2-2355088-2
2-2355088-2

Mfr.:

Description:
Headers & Wire Housings MICRO CT CONN MT REC ASSEMBLY 22P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,10 € 11,00 €
1,07 € 26,75 €
1,01 € 101,00 €
0,955 € 238,75 €
0,92 € 460,00 €
0,869 € 869,00 €
0,821 € 2.052,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Header Assembly
22 Position
1.2 mm (0.047 in)
1 Row
SMD/SMT
Press Fit
Straight
Socket (Female)
Tin
Wire-to-Board
28 AWG to 26 AWG
- 30 C
+ 85 C
Bulk
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP Micro CT Connectors

TE Connectivity's / AMP Connectors AMP Micro CT Connectors are designed to provide an economical wire routing solution for power or signal needs. These connectors offer impressive performance in their harness-making capability. The AMP micro CT connectors feature IDC termination, discrete wire interconnects and AWG 26 to 28 cable sizes. These CT connectors offer an expansive range of configurations, and the circuits range from 2-25 single rows. The AMP micro CT connectors are RoHS compliant and operate within the -30°C to 85°C temperature range. Typical applications include business equipment, industrial machines, printers, PCs and air conditioners.