2-2343404-1

TE Connectivity
571-2-2343404-1
2-2343404-1

Mfr.:

Description:
LED Lighting Accessories & Hardware LUMAWISE Endurance S 80mm,Key,Sealed Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,44 € 7,44 €
6,43 € 64,30 €
5,30 € 3.052,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: Gray
Diameter: 80 mm
For Use With: LUMAWISE
Height: 16.5 mm
Mounting Style: Panel
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: Endurance S
Shape: Round
Factory Pack Quantity: 16
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: Module Base
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Endurance S Keyed Connector System

TE Connectivity's (TE) LUMAWISE Endurance S Keyed Connector System is an ecosystem of products designed for sensors and other control systems. This keyed connector system is Zhaga Book 18 compliant and enables additional use cases. TE LUMAWISE Endurance S Keyed Connector System features product differentiation with multiple key combinations and is IK09 high-impact resistant. These keyed mating combinations also bring flexibility. Typical applications include roadway lighting, street and area lighting, commercial/municipal outdoor lighting, outdoor luminaires, and city management system.