2-2342071-5

TE Connectivity
571-2-2342071-5
2-2342071-5

Mfr.:

Description:
Pluggable Terminal Blocks 25POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,79 € 4.979,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
25 Position
3.5 mm
Through Hole
PCB Mount
11 A
300 V
Black
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Height: 9.2 mm
Height - mm: 9.2 mm
Housing Material: Polyamide (PA)
Length: 88.5 mm
Length - mm: 88.5 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Width: 7.25 mm
Width - mm: 7.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99