2-2337815-6

TE Connectivity
571-2-2337815-6
2-2337815-6

Mfr.:

Description:
Computer Cables Mini-SAS HD Cable Assembly 28AWG, 5.0M

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,20 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Computer Cables
RoHS:  
I/O Cables
SAS Cable
Mini-SAS
8 Position
Mini-SAS
8 Position
28 AWG
5 m
Blue
Brand: TE Connectivity
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.