2-2325634-1

TE Connectivity
571-2-2325634-1
2-2325634-1

Mfr.:

Description:
Headers & Wire Housings 2POS,PCON12,HDR INNER HSG ASSY,COD NEUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 112   Multiples: 112
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,22 € 1.816,64 €
15,71 € 3.519,04 €
15,47 € 8.663,20 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
14.8 mm (0.583 in)
1 Row
PCB Mount
Wire Wrap
Straight
Silver
- 40 C
+ 140 C
Bulk
Brand: TE Connectivity
Current Rating: 120 A
Housing Colour: Orange
Product Type: Headers & Wire Housings
Factory Pack Quantity: 112
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.