2-2299782-2

TE Connectivity
650-2-2299782-2
2-2299782-2

Mfr.:

Description:
Automotive Connectors 8POS,MIXED,REC HSG, ASSY,SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
6,04 € 60,40 €
5,66 € 141,50 €
5,39 € 269,50 €
4,61 € 461,00 €
4,60 € 1.058,00 €
4,47 € 2.056,20 €
4,03 € 4.634,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
6 mm, 9 mm
Cable Mount / Free Hanging
Crimp
Gray
Application: Power, Signal
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 25.7 mm x 67.2 mm x 31.25 mm
Flammability Rating: UL 94 V-0
Height: 67.2 mm
Ingress Protection: IP67, IP69K
Length: 25.7 mm
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 230
Subcategory: Automotive Connectors
Voltage Rating: 60 V
Width: 31.25 mm
Unit Weight: 32,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Heavy Duty Sealed Connectors

TE Connectivity's (TE) Heavy Duty Sealed Connectors include a wide variety of products that range from 2-position Group A to 18-position Group E. These connectors offer increased density with smaller-sized MCON 1.2 contact systems in a single row cavity block and are available with 2-, 3-, 4-, 6-, 7-, 8-, 10-, 13-, 15-, or 18-position designs. Protection from dust, water, and overspray is possible with rugged sealing capabilities up to IP69K, while the integrated secondary locking device and poka-yoke system ensure the correct terminal position. These heavy-duty connectors accept 6.3/4.8K, 2.8, 1.5K, and MCON 1.2 contact sizes and meet CAN bus protocol specifications according to SAE J1939 standards. TE Heavy Duty Sealed Connectors are ideal for mining, automotive, speciality vehicles, agriculture and construction, and truck and bus environments.