2-2236343-5

TE Connectivity
571-2-2236343-5
2-2236343-5

Mfr.:

Description:
Automotive Connectors 3POS, MCON 1.2 LL REC SEALED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.950
Expected 9/21/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,84 € 18,40 €
1,76 € 44,00 €
1,64 € 164,00 €
1,49 € 372,50 €
1,37 € 685,00 €
1,18 € 1.180,00 €
1,14 € 2.280,00 €
1,10 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
4 mm (0.157 in)
Socket (Female)
Black
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 15 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 19 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 26.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.