2-2198617-5

TE Connectivity
571-2-2198617-5
2-2198617-5

Mfr.:

Description:
D-Sub Backshells Ni PLATD 25POS STR PLASTIC BACKSHELL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Quantities greater than 294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,61 € 8,61 €
7,63 € 76,30 €
7,15 € 143,00 €
6,81 € 340,50 €
6,48 € 648,00 €
6,37 € 1.274,00 €
6,17 € 3.085,00 €
5,82 € 5.820,00 €
5,81 € 11.620,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
3 (B)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel
25 Position
Bulk
Brand: TE Connectivity
Product Type: D-Sub Backshells
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.