2-2112780-7

TE Connectivity
571-2-2112780-7
2-2112780-7

Mfr.:

Description:
Automotive Connectors 18POS MIXEDREC HSG ASSY SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1920   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,91 € 19.027,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
18 Position
3.5 mm (0.138 in)
Socket (Female)
Black
Bulk
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 33.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IPX9K
Length: 60.3 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 8.9 mm
Factory Pack Quantity: 320
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 37.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.