2-2071576-2

TE Connectivity
655-2-2071576-2
2-2071576-2

Mfr.:

Description:
Contactors - Electromechanical ECK250BHAAEA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,72 € 172,72 €
147,83 € 1.773,96 €
144,33 € 3.463,92 €
141,27 € 6.780,96 €
120 Quote

Similar Product

TE Connectivity ECK250BHAAEA
TE Connectivity
Contactors - Electromechanical ECK250BHAAEA

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO), 1 Form X (SPST-NO-DM)
9 VDC to 36 VDC
2 A, 500 A
DC Type
1 kVDC
ECK250B
Brand: TE Connectivity
Coil Current: 70 mA, 130 mA
Coil Termination: Wire Leads
Contact Form: SPST (1 Form A), SPST (1 Form X)
Contact Termination: Screw
Height: 73 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Packaging: Bulk
Product: General Purpose Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 12
Subcategory: Contactors
Type: Hermetically Sealed High-Voltage DC Contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536490065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECK High-Voltage DC Contactors

TE Connectivity's (TE) ECK High-Voltage DC Contactors offer high performance in terms of electrical endurance, allowing a switching voltage of up to 1,000VDC. These contactors enable bidirectional loads for main contacts and are hermetically sealed with ceramic sealing technology.  The contactors feature a 0.4Ω maximum contact resistance at 30VDC, 30ms maximum operating time and 10ms maximum release time. The series complies with the DC-1 utilisation category in IEC 60947-4-1. TE ECK high-voltage contactors offer an innovative and reliable solution for electric vehicles, electric forklifts, battery storage systems, photovoltaic inverters and automated guided vehicles (AGVs).