2-2061846-0

571-2-2061846-0
2-2061846-0

Mfr.:

Description:
Fibre Optic Cable Assemblies FOSM GLARO LEAD 4.8 FXS LCD-LCD 20m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,75 € 86,75 €
85,88 € 1.030,56 €
84,68 € 2.371,04 €
84,67 € 4.402,84 €
83,36 € 8.336,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Singlemode
LC Duplex
LC Duplex
Buffered Fiber
9/125 um
20 m
2 Fiber
Zirconia
Black
Halogen Free Flame Retardant (HFFR)
Brand: TE Connectivity
Cable Diameter: 4.8 mm
Insertion Loss: 0.4 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 4
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.