2-1971845-2

TE Connectivity
571-2-1971845-2
2-1971845-2

Mfr.:

Description:
Headers & Wire Housings 2P, RAST 5 Tab Header, THV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.911

Stock:
2.911 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,569 € 5,69 €
0,52 € 13,00 €
0,47 € 47,00 €
0,429 € 107,25 €
0,346 € 415,20 €
0,323 € 904,40 €
0,284 € 1.476,80 €
0,279 € 2.678,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
5 mm (0.197 in)
1 Row
Mounting Peg
Solder Pin
Straight
Tin
- 40 C
+ 120 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.