2-1971772-2

TE Connectivity
571-2-1971772-2
2-1971772-2

Mfr.:

Description:
Headers & Wire Housings 1x2 CAP HSG PANEL MOUNT KEY B PUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.141

Stock:
2.141
Can Dispatch Immediately
On Order:
20.900
Expected 10/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,563 € 5,63 €
0,503 € 12,58 €
0,448 € 44,80 €
0,425 € 106,25 €
0,358 € 393,80 €
0,346 € 761,20 €
0,341 € 1.875,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Wire Housings
Power
2 Position
6 mm (0.236 in)
1 Row
Panel Mount
Crimp
Wire-to-Wire
- 55 C
+ 105 C
Brand: TE Connectivity
Contact Type: Tab
Flammability Rating: UL 94 V-0
Housing Colour: Purple
Housing Material: Polybutylene terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1100
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.