2-179472-8

TE Connectivity
571-2-179472-8
2-179472-8

Mfr.:

Description:
Headers & Wire Housings CT DBL ROW HOLDER CRIMP,28P,NA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.828

Stock:
1.828 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1828 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,06 € 10,60 €
1,01 € 25,25 €
0,946 € 94,60 €
0,85 € 212,50 €
0,783 € 391,50 €
0,70 € 525,00 €
0,575 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
28 Position
2 mm (0.079 in)
2 Row
30 AWG to 22 AWG
- 30 C
+ 105 C
Bulk
Accessory Type: Holder
Brand: TE Connectivity
Current Rating: 4 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 750
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.