2-1746741-3

TE Connectivity
571-2-1746741-3
2-1746741-3

Mfr.:

Description:
Power to the Board RITS CONN.SOCKET ASSY 3P BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.447

Stock:
1.447 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,65 € 5,65 €
5,12 € 51,20 €
4,83 € 120,75 €
4,70 € 159,80 €
4,47 € 455,94 €
4,00 € 1.088,00 €
3,76 € 1.917,60 €
3,03 € 3.090,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
3 A
32 V
3 Position
Cable Mount / Free Hanging
Crimp
2 mm
RITS
Tube
Brand: TE Connectivity
Factory Pack Quantity: 34
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.