2-1670442-9

TE Connectivity
571-2-1670442-9
2-1670442-9

Mfr.:

Description:
Automotive Connectors 38POS,MIXED,REC. HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
5,01 € 50,10 €
4,74 € 118,50 €
4,59 € 229,50 €
3,53 € 353,00 €
3,41 € 954,80 €
3,40 € 1.904,00 €
3,37 € 3.774,40 €
3,36 € 8.467,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
38 Position
Socket (Female)
Black
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 31.5 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP69K
Length: 81 mm
Locking Mechanism: On the terminal
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 280
Subcategory: Automotive Connectors
Width: 33.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.