2-1658043-1

TE Connectivity
571-2-1658043-1
2-1658043-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors MSB0.80RC-ASY040FL F TY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 446 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,98 € 79,80 €
7,50 € 187,50 €
6,85 € 342,50 €
6,47 € 621,12 €
6,31 € 1.817,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
1.25 A, 9.5 A
- 65 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
MICTOR SB
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 96
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 548 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.