2-1618403-6

TE Connectivity
Not Assigned
2-1618403-6

Mfr.:

Description:
Contactors - Electromechanical CAP120ASANG=CONTACTOR, SPST-NO

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
1 Form X (SPST-NO-DM)
28 VDC
150 A
600 VDC
Brand: TE Connectivity
Coil Current: 4.5 A
Coil Resistance: 200 Ohms
Coil Termination: Wire Leads
Contact Form: SPST (1 Form X)
Contact Termination: Screw
Height: 1.78 in
Length: 2.12 in
Mounting Style: Chassis Mount
Product: Contactors
Product Type: Electromechanical Contactors
Subcategory: Contactors
Type: DC Contactor
Part # Aliases: CAP120ASANG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536490065
ECCN:
9A991.d