2-160971-2

TE Connectivity
571-2-160971-2
2-160971-2

Mfr.:

Description:
Cable Ties FOAC CABLE TY BLACK 140X3.6

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Polyamide (PA)
5.5 in
0.142 in
130 N
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Bundle Diameter: 1.38 in
Packaging: Bulk
Series: AMP-TY
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923900000
CNHTS:
3923900000
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY