2-1609089-5

TE Connectivity
571-2-1609089-5
2-1609089-5

Mfr.:

Description:
Power Line Filters EMI/RFI Filters and Accessories

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / Schaffner FN2030-10-06
TE Connectivity / Schaffner
Power Line Filters 10A Fast-on

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase Single-Stage Filter
250 VAC
10 A
Chassis Mount
Wire
260 uA
RK (3-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity
Compliance: UL; CSA; VDE; EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99