2-1586040-2

TE Connectivity
571-2-1586040-2
2-1586040-2

Mfr.:

Description:
Pin & Socket Connectors 22P VAL-U-LOK VRT HDR W/P V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,52 € 15,20 €
1,38 € 34,50 €
1,33 € 139,65 €
1,26 € 264,60 €
0,998 € 523,95 €
0,955 € 1.002,75 €
0,937 € 2.361,24 €
0,92 € 4.636,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
22 Position
2 Row
Pin (Male)
4.2 mm
Solder Pin
Board Lock
Nylon
Brass
Tin
600 V
9 A
VAL-U-LOK
VAL-U-LOK
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: White
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 105
Subcategory: Pin & Socket Connectors
Termination Post Length: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.