2-1546685-2

571-2-1546685-2
2-1546685-2

Mfr.:

Description:
Barrier Terminal Blocks 6DBL-30-006=#6 TRIBARRIER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
30 Position
9.53 mm
Tri-Barrier, Open Bottom with Standoffs
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 35
Subcategory: Terminal Blocks
Part # Aliases: 6DBL-30-006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536694040
ECCN:
EAR99