2-1437659-0

TE Connectivity
571-2-1437659-0
2-1437659-0

Mfr.:

Description:
Barrier Terminal Blocks 8QCV-04-006=8QCV ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4840   Multiples: 4840
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 26.184,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
11.1 mm
30 A
600 V
22 AWG
10 AWG
Wire-to-Board
Through Hole
Black
#8 Series Tri-Barrier
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 0.77 in
Housing Material: Thermoplastic
Length: 2.698 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 110
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.8 in
Part # Aliases: 8QCV-04-006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.